WSB080A1D2B1B vs PRD001-P4702GF feature comparison

WSB080A1D2B1B Win Win Precision Industrial Co Ltd

Buy Now Datasheet

PRD001-P4702GF MMT Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer WIN WIN PRECISION INDUSTRIAL CO LTD MMT MACHRONE CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Body Breadth 0.362 inch 0.118 inch
Body Depth 0.814 inch 0.134 inch
Body Length 4.259 inch 2.363 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.81 mm 1.27 mm
Plating Thickness FLASH inch FLASH inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.393 inch 0.094 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 80 94
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Termination Gold (Au)
Contact Gender FEMALE
Dielectric Withstanding Voltage 500VAC V
JESD-609 Code e4
Mating Contact Row Spacing 0.05 inch

Compare WSB080A1D2B1B with alternatives

Compare PRD001-P4702GF with alternatives