PLDC20RA10-30PC vs PALC22V10-20HC feature comparison

PLDC20RA10-30PC Cypress Semiconductor

Buy Now Datasheet

PALC22V10-20HC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP QLCC
Package Description DIP, DIP24,.3 WQCCJ, LDCC28,.5SQ
Pin Count 24 28
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ASYNCHRONOUS REGISTERED; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 22.2 MHz 41.6 MHz
JESD-30 Code R-PDIP-T24 S-CQCC-J28
JESD-609 Code e0 e0
Length 30.099 mm 11.43 mm
Number of Dedicated Inputs 10 11
Number of I/O Lines 10 10
Number of Inputs 20 22
Number of Outputs 10 10
Number of Product Terms 80 132
Number of Terminals 24 28
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Organization 10 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP WQCCJ
Package Equivalence Code DIP24,.3 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER, WINDOW
Programmable Logic Type OT PLD UV PLD
Propagation Delay 30 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.826 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 11.43 mm
Base Number Matches 1 1

Compare PLDC20RA10-30PC with alternatives

Compare PALC22V10-20HC with alternatives