MF-SM150 vs 2920L150 feature comparison

MF-SM150 Bourns Inc

Buy Now Datasheet

2920L150 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC LITTELFUSE INC
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Additional Feature 0.06 OHMS MINIMUM AT 23 DEG CEL Rmax:0.23 OHMS AT 20 DEG CEL
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Rated Power Dissipation (P) 1.9 W
Rated Temperature 125 °C
Resistor Type PTC RESETTABLE FUSE PTC THERMISTOR
Surface Mount YES YES
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape FLAT WRAPAROUND
Thermistor Application OVERLOAD PROTECTION OVERCURRENT PROTECTION
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
Package Height 1.25 mm
Package Length 7.98 mm
Package Style SMT
Package Width 5.44 mm
Reference Standard CUL; TUV; UL
Resistance 0.08 Ω
Working Voltage 33 V

Compare MF-SM150 with alternatives

Compare 2920L150 with alternatives