MF-MSMD150/12-2
vs
1206L150-C
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
LITTELFUSE INC
|
Package Description |
CHIP
|
CHIP, 1206, LEAD FREE
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
0.06 TO 0.16 OHMS AT 23 DEG CEL
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Rated Power Dissipation (P) |
0.8 W
|
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL
|
|
Terminal Shape |
WRAPAROUND
|
|
Thermistor Application |
OVERLOAD PROTECTION
|
OVERLOAD PROTECTION
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.70
|
JESD-609 Code |
|
e3
|
Manufacturer Series |
|
1206L
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare MF-MSMD150/12-2 with alternatives
Compare 1206L150-C with alternatives