MF-MSMD150/12-2
vs
SMD1812P150TS
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
LITTELFUSE INC
|
Package Description |
CHIP
|
CHIP, 1812
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
0.06 TO 0.16 OHMS AT 23 DEG CEL
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P) |
0.8 W
|
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL
|
DUAL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Thermistor Application |
OVERLOAD PROTECTION
|
TEMPERATURE SENSING
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.70
|
JESD-609 Code |
|
e0
|
Manufacturer Series |
|
SMD1812
|
Packing Method |
|
TR, BLISTER, 7 INCH
|
Rated Temperature |
|
85 °C
|
Resistance |
|
0.07 Ω
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MF-MSMD150/12-2 with alternatives
Compare SMD1812P150TS with alternatives