MB1505W vs GBPC15005-E4/51 feature comparison

MB1505W Micro Commercial Components

Buy Now Datasheet

GBPC15005-E4/51 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP VISHAY INTERTECHNOLOGY INC
Package Description METAL, MB-35W, 4 PIN
Pin Count 4
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.1 V
JESD-30 Code S-MUFM-W4 S-PUFM-D4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 15 A 15 A
Package Body Material METAL PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 10 µA 5 µA
Surface Mount NO NO
Terminal Finish TIN LEAD NICKEL
Terminal Form WIRE SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 4 1
Samacsys Manufacturer Vishay
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Test Voltage 50 V

Compare MB1505W with alternatives

Compare GBPC15005-E4/51 with alternatives