GBPC15005-E4/51 vs GBPC15005W+ feature comparison

GBPC15005-E4/51 Vishay Semiconductors

Buy Now Datasheet

GBPC15005W+ SPC Multicomp

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY SEMICONDUCTORS SPC TECHNOLOGY/ MULTICOMP
Package Description R-PUFM-D4 S-PUFM-W4
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Vishay
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-PUFM-D4 S-PUFM-W4
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -50 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 5 µA 5000 µA
Reverse Test Voltage 50 V 50 V
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Form SOLDER LUG WIRE
Terminal Position UPPER UPPER
Base Number Matches 2 1

Compare GBPC15005-E4/51 with alternatives

Compare GBPC15005W+ with alternatives