MB1505W vs GBPC15-005W feature comparison

MB1505W Formosa Microsemi Co Ltd

Buy Now Datasheet

GBPC15-005W Surge Components Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer FORMOSA MICROSEMI CO LTD SURGE COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 50 V
Configuration BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 125 °C
Output Current-Max 15 A
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO NO
Base Number Matches 14 3
Package Description S-PUFM-W4
JESD-30 Code S-PUFM-W4
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position UPPER

Compare MB1505W with alternatives

Compare GBPC15-005W with alternatives