MB1505W vs GBPC15005 feature comparison

MB1505W Micro Commercial Components

Buy Now Datasheet

GBPC15005 Jinan Jingheng Electronics Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP JINAN JINGHENG ELECTRONICS CO LTD
Package Description METAL, MB-35W, 4 PIN
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 50 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code S-MUFM-W4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Output Current-Max 15 A
Package Body Material METAL
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 10 µA
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position UPPER
Base Number Matches 14 23

Compare MB1505W with alternatives