MB1505W vs GBPC15005 feature comparison

MB1505W Micro Commercial Components

Buy Now Datasheet

GBPC15005 General Instrument Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP GENERAL INSTRUMENT CORP
Package Description METAL, MB-35W, 4 PIN
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.1 V
JESD-30 Code S-MUFM-W4 S-PUFM-D4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 15 A 15 A
Package Body Material METAL PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 10 µA 0.000005 µA
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 4 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare MB1505W with alternatives

Compare GBPC15005 with alternatives