GBPC15005 vs KBPC1500PW feature comparison

GBPC15005 Jinan Jingheng Electronics Co Ltd

Buy Now Datasheet

KBPC1500PW Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JINAN JINGHENG ELECTRONICS CO LTD WON-TOP ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Base Number Matches 23 5
Pbfree Code No
Rohs Code No
Package Description PLASTIC, KBPC-PW, 4 PIN
Pin Count 4
HTS Code 8541.10.00.80
Breakdown Voltage-Min 50 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code S-PUFM-W4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 15 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position UPPER

Compare KBPC1500PW with alternatives