GBPC15005 vs GBPC15005-E4/51 feature comparison

GBPC15005 Jinan Jingheng Electronics Co Ltd

Buy Now Datasheet

GBPC15005-E4/51 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JINAN JINGHENG ELECTRONICS CO LTD VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 23 2
Pbfree Code Yes
Package Description R-PUFM-D4
Pin Count 4
HTS Code 8541.10.00.80
Samacsys Manufacturer Vishay
Breakdown Voltage-Min 50 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code S-PUFM-D4
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 15 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 5 µA
Reverse Test Voltage 50 V
Surface Mount NO
Terminal Finish NICKEL
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare GBPC15005-E4/51 with alternatives