BDX10
vs
2N3055
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description |
HERMETIC SEALED, METAL, TO-3, 2 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
15 A
|
15 A
|
Collector-Emitter Voltage-Max |
60 V
|
60 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
5
|
JEDEC-95 Code |
TO-204AA
|
TO-3
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
7
|
Pbfree Code |
|
No
|
Part Package Code |
|
TO-204AA
|
Pin Count |
|
2
|
Samacsys Manufacturer |
|
Central Semiconductor
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation-Max (Abs) |
|
115 W
|
Terminal Finish |
|
TIN LEAD
|
Transistor Application |
|
SWITCHING
|
Transition Frequency-Nom (fT) |
|
2.5 MHz
|
VCEsat-Max |
|
3 V
|
|
|
|
Compare BDX10 with alternatives
Compare 2N3055 with alternatives