BDX10 vs BDX10R1 feature comparison

BDX10 Advanced Semiconductor Inc

Buy Now Datasheet

BDX10R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ASI SEMICONDUCTOR INC SEMELAB LTD
Package Description , FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 15 A 15 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 20
Number of Elements 1 1
Operating Temperature-Max 175 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 117 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 0.8 MHz
Base Number Matches 4 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-3
Pin Count 2
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 60 V
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON

Compare BDX10R1 with alternatives