Datasheets
2N3055 by:

Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN

Part Details for 2N3055 by Central Semiconductor Corp

Overview of 2N3055 by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2N3055

Part # Distributor Description Stock Price Buy
DISTI # 2N3055
Avnet Americas Transistor GP BJT NPN 60V 15A 2-Pin TO-3 Tray - Rail/Tube (Alt: 2N3055) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tube 0
RFQ
DISTI # 2N3055
Avnet Americas Transistor GP BJT NPN 60V 15A 2-Pin TO-3 Tray - Rail/Tube (Alt: 2N3055) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tube 0
RFQ

Part Details for 2N3055

2N3055 CAD Models

2N3055 Part Data Attributes:

2N3055 Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
2N3055 Central Semiconductor Corp Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code End Of Life
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-204AA
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Central Semiconductor
Case Connection COLLECTOR
Collector Current-Max (IC) 15 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 5
JEDEC-95 Code TO-3
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 115 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 2.5 MHz
VCEsat-Max 3 V

Alternate Parts for 2N3055

This table gives cross-reference parts and alternative options found for 2N3055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N3055G 15 A, 60 V NPN Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY onsemi 2N3055 vs 2N3055G
BDX10 15A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3055 vs BDX10
JAN2N3055 Power Bipolar Transistor, 15A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Spectrum Control 2N3055 vs JAN2N3055
2N3055 Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, Advanced Semiconductor Inc 2N3055 vs 2N3055
2N3055 15A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3055 vs 2N3055
BDX10R1 15A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3055 vs BDX10R1
JANTXV2N3055 Power Bipolar Transistor, 15A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin Microchip Technology Inc 2N3055 vs JANTXV2N3055
2N3055A Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors 2N3055 vs 2N3055A
JANTX2N3055 Power Bipolar Transistor, 15A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Spectrum Control 2N3055 vs JANTX2N3055
JAN2N3055 Power Bipolar Transistor, 15A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Microsemi Corporation 2N3055 vs JAN2N3055
Part Number Description Manufacturer Compare
JANTX2N3055 Power Bipolar Transistor, 15A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Spectrum Control 2N3055 vs JANTX2N3055
2N3055 Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors 2N3055 vs 2N3055
JANTX2N3055 Power Bipolar Transistor, 15A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin Microchip Technology Inc 2N3055 vs JANTX2N3055
2N3055CECC 15A, 60V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3055 vs 2N3055CECC
2N3055AR1 15A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3055 vs 2N3055AR1
2N3055 15A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3055 vs 2N3055
JAN2N3055 Power Bipolar Transistor, 15A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin Microchip Technology Inc 2N3055 vs JAN2N3055
2N3055 Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Solitron Devices Inc 2N3055 vs 2N3055
BDX10 Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors 2N3055 vs BDX10
2N3055 Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN International Devices Inc 2N3055 vs 2N3055

2N3055 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3055 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3055 by Central Semiconductor Corp

  • Please alert me when 2N3055 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N3055 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3055 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N3055 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3055.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3055 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: