BDX10 vs JANTX2N3055 feature comparison

BDX10 TT Electronics Resistors

Buy Now Datasheet

JANTX2N3055 VPT Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC VPT COMPONENTS
Package Description HERMETIC SEALED, METAL, TO-3, 2 PIN SIMILAR TO TO-204AA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 15 A 15 A
Collector-Emitter Voltage-Max 60 V 70 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 5
JEDEC-95 Code TO-204AA TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 4 12
HTS Code 8541.29.00.95
Collector-Base Capacitance-Max 700 pF
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Power Dissipation Ambient-Max 6 W
Power Dissipation-Max (Abs) 117 W
Reference Standard MIL-19500
Transistor Application SWITCHING
Turn-off Time-Max (toff) 12000 ns
Turn-on Time-Max (ton) 6000 ns
VCEsat-Max 2 V

Compare BDX10 with alternatives