A-CCS84-G-R vs D83084C-06 feature comparison

A-CCS84-G-R ASSMANN WSW components GmbH

Buy Now Datasheet

D83084C-06 Harwin

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASSMANN ELECTRONICS INC HARWIN PLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 1.443 inch 1.417 inch
Body Depth 0.319 inch
Body Length 1.443 inch 1.417 inch
Contact Finish Mating NOT SPECIFIED TIN LEAD
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style BELLOWED TYPE BELLOWED TYPE
Current Rating 1 A 1 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC84 PLCC84
Dielectric Withstanding Voltage 500VAC V 600VAC V
Housing Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE PLASTIC
Insulation Resistance 1000000000 Ω 10000000000 Ω
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 84 84
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Contact Configuration 21X21
Contact Finish Termination TIN LEAD
JESD-609 Code e0

Compare A-CCS84-G-R with alternatives

Compare D83084C-06 with alternatives