A-CCS84-G-R vs 940-99-084-24-000000 feature comparison

A-CCS84-G-R ASSMANN WSW components GmbH

Buy Now Datasheet

940-99-084-24-000000 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASSMANN ELECTRONICS INC MILL-MAX MFG CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Additional Feature ROHS COMPLIANT
Body Breadth 1.443 inch
Body Depth 0.319 inch
Body Length 1.443 inch
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Style BELLOWED TYPE
Current Rating 1 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC84 PLCC84
Dielectric Withstanding Voltage 500VAC V
Housing Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYPHENYLENE SULFIDE
Insulation Resistance 1000000000 Ω
Mounting Style STRAIGHT
Number of Contacts 84 84
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Termination Type SOLDER
Base Number Matches 1 1
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
JESD-609 Code e0

Compare A-CCS84-G-R with alternatives

Compare 940-99-084-24-000000 with alternatives