Part Details for D83084C-06 by Harwin
Overview of D83084C-06 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for D83084C-06
D83084C-06 CAD Models
D83084C-06 Part Data Attributes:
|
D83084C-06
Harwin
Buy Now
Datasheet
|
Compare Parts:
D83084C-06
Harwin
IC Socket, PLCC84, 84 Contact(s), Solder
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.417 inch | |
Body Length | 1.417 inch | |
Contact Configuration | 21X21 | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC84 | |
Dielectric Withstanding Voltage | 600VAC V | |
Housing Material | PLASTIC | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e0 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 84 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |
Alternate Parts for D83084C-06
This table gives cross-reference parts and alternative options found for D83084C-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D83084C-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-CCS-84-Z-T | IC Socket, PLCC84, 84 Contact(s), Solder | ASSMANN WSW components GmbH | D83084C-06 vs A-CCS-84-Z-T |
A-CCS84-Z | Socket and Chip Carrier | ASSMANN WSW components GmbH | D83084C-06 vs A-CCS84-Z |
940-99-084-24-000000 | IC Socket, PLCC84, 84 Contact(s) | Mill-Max Mfg Corp | D83084C-06 vs 940-99-084-24-000000 |
69394-084 | IC Socket, PLCC84, 84 Contact(s) | Amphenol FCi | D83084C-06 vs 69394-084 |
A-CCS084-Z-R | IC Socket, PLCC84, 84 Contact(s), Solder | ASSMANN WSW components GmbH | D83084C-06 vs A-CCS084-Z-R |