A-CCS84-G-R vs A-CCS-84-Z-T feature comparison

A-CCS84-G-R ASSMANN WSW components GmbH

Buy Now Datasheet

A-CCS-84-Z-T ASSMANN WSW components GmbH

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASSMANN ELECTRONICS INC ASSMANN ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 1.443 inch 1.443 inch
Body Depth 0.319 inch 0.315 inch
Body Length 1.443 inch 1.443 inch
Contact Finish Mating NOT SPECIFIED SN
Contact Material NOT SPECIFIED P-CUSN
Contact Style BELLOWED TYPE BELLOWED TYPE
Current Rating 1 A 1 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC84 PLCC84
Dielectric Withstanding Voltage 500VAC V 1000VAC V
Housing Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Insulation Resistance 1000000000 Ω 10000000000 Ω
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 84 84
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Contact Configuration 21X21
Contact Finish Termination TIN OVER NICKEL
JESD-609 Code e3

Compare A-CCS84-G-R with alternatives

Compare A-CCS-84-Z-T with alternatives