A-CCS84-G-R
vs
A-CCS84-Z
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ASSMANN ELECTRONICS INC
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
1.443 inch
|
|
Body Depth |
0.319 inch
|
|
Body Length |
1.443 inch
|
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Style |
BELLOWED TYPE
|
|
Current Rating |
1 A
|
|
Device Socket Type |
IC SOCKET
|
|
Device Type Used On |
PLCC84
|
|
Dielectric Withstanding Voltage |
500VAC V
|
|
Housing Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
|
Insulation Resistance |
1000000000 Ω
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
84
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
8
|
|
|
|
Compare A-CCS84-G-R with alternatives
Compare A-CCS84-Z with alternatives