A-CCS84-Z vs D83084C-06 feature comparison

A-CCS84-Z ASSMANN WSW components GmbH

Buy Now Datasheet

D83084C-06 Harwin

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASSMANN WSW COMPONENTS GMBH HARWIN PLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Contact Finish Mating NOT SPECIFIED TIN LEAD
Contact Material NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Body Breadth 1.417 inch
Body Length 1.417 inch
Contact Configuration 21X21
Contact Finish Termination TIN LEAD
Contact Style BELLOWED TYPE
Current Rating 1 A
Device Socket Type IC SOCKET
Device Type Used On PLCC84
Dielectric Withstanding Voltage 600VAC V
Housing Material PLASTIC
Insulation Resistance 10000000000 Ω
JESD-609 Code e0
Mounting Style STRAIGHT
Number of Contacts 84
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Termination Type SOLDER

Compare A-CCS84-Z with alternatives

Compare D83084C-06 with alternatives