0225005.MXUP vs 0224005.MXUP feature comparison

0225005.MXUP Littelfuse Inc

Buy Now Datasheet

0224005.MXUP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 14.48 mm 14.48 mm
Body Length or Diameter 4.5 mm 4.7 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 2AG 2AG
JESD-609 Code e3 e3
Joule Integral-Nom 17 J 17 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 100 A 100 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 250 V 250 V
Reference Standard CE; CSA; PSE; UL CE; CSA; PSE; UL
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Shape END CAP PIN WIRE
Trip Time or Delay 14400 s 14400 s
Base Number Matches 1 1
HTS Code 8536.10.00.40
Samacsys Manufacturer LITTELFUSE

Compare 0225005.MXUP with alternatives

Compare 0224005.MXUP with alternatives