Parametric results for: microcontroller under Microcontrollers

Filter Your Search

31 - 40 of 253,847 results

|
-
-
-
-
-
-
-
-
-
uPs/uCs/Peripheral ICs Type: MICROCONTROLLER,RISC MICROCONTROLLER
Select parts from the table below to compare.
Compare
Compare
AT89C4051-24SU
Atmel Corporation
$0.5594 Yes Yes Transferred 8 24 MHz 4096 128 8051 24 MHz 15 YES 5 V MICROCONTROLLER CMOS 24 8051 NO 8051 NO 4 NO 8 NO 0.125 FLASH 6 V 4 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 2 85 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ATMEL CORP SOIC 0.300 INCH, GREEN, PLASTIC, SOIC-20 20 compliant 8542.31.00.01 Microchip
C8051F864-C-GS
Silicon Laboratories Inc
$0.5598 Yes End Of Life 8 25 MHz 4096 512 C8051 25 MHz 13 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 3.6 V 3 V e3 2 85 °C -40 °C 260 40 16 SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm SILICON LABORATORIES INC compliant 8542.31.00.01 Silicon Labs
EFM8BB10F4G-A-QFN20R
Silicon Laboratories Inc
$0.5672 Yes Active 8 25 MHz 4096 512 8051 25 MHz 16 4 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 5.25 mA 3.6 V 2.2 V S-XQCC-N20 e3 2 85 °C -40 °C 260 AEC-Q100 40 20 UNSPECIFIED HVQCCN LCC20,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm SILICON LABORATORIES INC QFN-20 compliant 8542.31.00.01 Silicon Labs
EFM8BB10F2G-A-QFN20R
Silicon Laboratories Inc
$0.5735 Yes Active 8 25 MHz 2048 256 8051 25 MHz 16 4 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 5.25 mA 3.6 V 2.2 V S-XQCC-N20 85 °C -40 °C AEC-Q100 20 UNSPECIFIED HVQCCN LCC20,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm SILICON LABORATORIES INC QFN-20 compliant 8542.31.00.01 Silicon Labs
EFM8SB10F4G-A-QFN20
Silicon Laboratories Inc
$0.5739 Yes Active 8 25 MHz 4096 512 8051 25 MHz 16 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 4.5 mA 3.6 V 3 V INDUSTRIAL S-XQCC-N20 Not Qualified e3 1 85 °C -40 °C 260 40 20 UNSPECIFIED HVQCCN LCC20,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 600 µm 3 mm 3 mm SILICON LABORATORIES INC QFN-20 compliant 8542.31.00.01 Silicon Labs
STM8S001J3M3
STMicroelectronics
$0.5818 Yes Active 8 16 MHz 8192 1024 1024 STM8 16 MHz 5 4 YES 3.3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 5 1 8 8 YES FLASH 4.75 mA 5.5 V 2.95 V AUTOMOTIVE R-PDSO-G8 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOP-8 compliant 8542.31.00.01 STMicroelectronics EAR99 2017-06-30
AT89LS51-16JU
Microchip Technology Inc
$0.5925 Yes Yes Obsolete 8 16 MHz 4096 128 8051 8 16 16 MHz 32 2 YES MICROCONTROLLER CMOS NO NO NO FIXED POINT NO NO NO 2 1 8 8 NO FLASH 30 mA 4 V 2.7 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 245 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.572 mm 16.586 mm 16.586 mm MICROCHIP TECHNOLOGY INC GREEN, PLASTIC, MS-018AC, LCC-44 compliant 8542.31.00.01 Microchip EAR99
R5F10Y14ASP#X0
Renesas Electronics Corporation
$0.5951 Yes Yes Not Recommended 16 20 MHz 1024 128 RL78 20 MHz 8 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 2.04 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G10 Not Qualified 3 85 °C -40 °C 10 PLASTIC/EPOXY SSOP SSOP10,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 3.6 mm 4.4 mm RENESAS ELECTRONICS CORP LSSOP 10 compliant 8542.31.00.01 Renesas Electronics PLSP0010JA
AT80C51RD2-RLRUM
Microchip Technology Inc
$0.5958 Yes Yes Obsolete 8 40 MHz 1280 8051 8 16 40 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO YES ROM LESS 15.6 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 85 °C -40 °C 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC compliant Microchip
C8051F855-C-GM
Silicon Laboratories Inc
$0.5971 Yes End Of Life 8 25 MHz 2048 256 C8051 25 MHz 16 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 3.6 V 3 V e3 2 85 °C -40 °C 260 40 20 HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm SILICON LABORATORIES INC compliant 8542.31.00.01