Parametric results for: microcontroller under Microcontrollers

Filter Your Search

11 - 20 of 253,847 results

|
-
-
-
-
-
-
-
-
-
uPs/uCs/Peripheral ICs Type: MICROCONTROLLER,RISC MICROCONTROLLER
Select parts from the table below to compare.
Compare
Compare
EFM8BB10F4G-A-QFN20
Silicon Laboratories Inc
$0.4723 Yes Active 8 25 MHz 4096 512 8051 25 MHz 16 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 3.6 V 2.2 V INDUSTRIAL S-XQCC-N20 e3 2 85 °C -40 °C 260 AEC-Q100 40 20 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm SILICON LABORATORIES INC QFN-20 compliant 8542.31.00.01 Silicon Labs
N79E715AS16
Nuvoton Technology Corp
$0.4741 Active 8 24 MHz 24 MHz 13 YES 3 V MICROCONTROLLER YES NO YES YES 5.5 V 2.4 V 16 SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm NUVOTON TECHNOLOGY CORP compliant 8542.31.00.01 Nuvoton
AT89C4051-24PU
Atmel Corporation
$0.4782 Yes Yes Transferred 8 24 MHz 4096 128 8051 24 MHz 15 NO 5 V MICROCONTROLLER CMOS 24 8051 NO 8051 NO 4 NO 8 NO 0.125 FLASH 6 V 4 V INDUSTRIAL R-PDIP-T20 Not Qualified e3 1 85 °C -40 °C 245 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 25.908 mm ATMEL CORP 0.300 INCH, GREEN, PLASTIC, DIP-20 unknown 8542.31.00.01 Microchip DIP 20
MC9RS08KA1CDB
Freescale Semiconductor
$0.4788 Yes Yes Transferred 8 20 MHz 1024 63 4 YES 3 V MICROCONTROLLER CMOS NO NO NO NO FLASH 5.5 V 1.8 V INDUSTRIAL S-XDSO-N6 Not Qualified 3 85 °C -40 °C 260 40 6 UNSPECIFIED HVSON SOLCC6,.11,37 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 950 µm DUAL 1 mm 3 mm 3 mm FREESCALE SEMICONDUCTOR INC 3 X 3 MM, 1 MM HEIGHT, 0.95 MM PITCH, ROHS COMPLIANT, DFN-6 compliant 8542.31.00.01 NXP DFN 6 EAR99
MC9RS08KA1CPC
Freescale Semiconductor
$0.4788 Yes Yes Transferred 8 20 MHz 1024 63 6 NO 3 V MICROCONTROLLER CMOS NO NO NO NO FLASH 5.5 V 1.8 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.779 mm FREESCALE SEMICONDUCTOR INC ROHS COMPLIANT, PLASTIC, DIP-8 compliant 8542.31.00.01 NXP DIP 8 EAR99
STM8S003F3P6TR
STMicroelectronics
$0.4855 Yes Active 8 16 MHz 8192 1024 1024 STM8S 16 MHz 16 3 YES 3.3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 16 8 8 YES FLASH 100 mA 5.5 V 3.3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm STMICROELECTRONICS TSSOP-20 compliant 8542.31.00.01 STMicroelectronics TSSOP 20 EAR99
STM8S003F3P6
STMicroelectronics
$0.5011 Yes Active 8 16 MHz 8192 1024 1024 STM8S 16 MHz 16 3 YES 3.3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 16 8 8 YES FLASH 100 mA 5.5 V 3.3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm STMICROELECTRONICS TSSOP-20 compliant 8542.31.00.01 STMicroelectronics TSSOP 20 EAR99
MC9RS08KA2CDB
Freescale Semiconductor
$0.5016 Yes Yes Transferred 8 20 MHz 2048 63 4 YES 3 V MICROCONTROLLER CMOS NO NO NO NO FLASH 5.5 V 1.8 V INDUSTRIAL S-XDSO-N6 Not Qualified 3 85 °C -40 °C 260 40 6 UNSPECIFIED HVSON SOLCC6,.11,37 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 950 µm DUAL 1 mm 3 mm 3 mm FREESCALE SEMICONDUCTOR INC 3 X 3 MM, 1 MM HEIGHT, 0.95 MM PITCH, ROHS COMPLIANT, DFN-6 compliant 8542.31.00.01 NXP DFN 6 EAR99
MC9RS08KA2CPC
Freescale Semiconductor
$0.5016 Yes Yes Transferred 8 20 MHz 2048 63 6 NO 3 V MICROCONTROLLER CMOS NO NO NO NO FLASH 5.5 V 1.8 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.779 mm FREESCALE SEMICONDUCTOR INC ROHS COMPLIANT, PLASTIC, DIP-8 compliant 8542.31.00.01 NXP DIP 8 EAR99
N79E715AS20
Nuvoton Technology Corp
$0.5080 Active 8 24 MHz 24 MHz 17 YES 3 V MICROCONTROLLER YES NO YES YES 5.5 V 2.4 V 20 SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm NUVOTON TECHNOLOGY CORP compliant 8542.31.00.01 Nuvoton