Filter Your Search
41 - 50 of 253,847 results
|
SPC5603EEF2VLH
NXP Semiconductors
|
$0.6029 | Yes | Active | 32 | 64 MHz | 40 MHz | 39 | YES | 1.2 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 1.32 V | 1.15 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-03-03 | NXP | |||||||||||||
|
C8051F862-C-IS
Silicon Laboratories Inc
|
$0.6053 | Yes | End Of Life | 8 | 25 MHz | 2048 | 25 MHz | 13 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.6 V | 2.2 V | e3 | 2 | 260 | 40 | 16 | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
C8051F854-C-GU
Silicon Laboratories Inc
|
$0.6055 | Yes | End Of Life | 8 | 25 MHz | 4096 | 512 | C8051 | 25 MHz | 19 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3 V | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | ||||||||||||||||||
|
MC9RS08KA4CWG
Freescale Semiconductor
|
$0.6156 | Yes | Yes | Transferred | 8 | 20 MHz | 4096 | 126 | 5 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | FREESCALE SEMICONDUCTOR INC | 1.27 MM PITCH, ROHS COMPLIANT, MS-013AA, SOIC-16 | compliant | EAR99 | 8542.31.00.01 | NXP | SOIC | 16 | |||||||
|
STM8L001J3M3
STMicroelectronics
|
$0.6162 | Yes | Active | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||||||||||
|
R5F10Y16ASP#X0
Renesas Electronics Corporation
|
$0.6165 | Yes | Yes | Not Recommended | 16 | 20 MHz | 2048 | 256 | RL78 | 20 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.04 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G10 | Not Qualified | 3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SSOP | SSOP10,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 3.6 mm | 4.4 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | Renesas Electronics | LSSOP | 10 | PLSP0010JA | |||||||||||
|
EFM8BB10F8I-A-SOIC16
Silicon Laboratories Inc
|
$0.6203 | Yes | Yes | Active | 8 | 25 MHz | 8192 | 512 | 25 MHz | 13 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SILICON LABORATORIES INC | SOIC-16 | compliant | 8542.31.00.01 | Silicon Labs | |||||||||||
|
MC9RS08KA4CPG
Freescale Semiconductor
|
$0.6270 | Yes | Yes | Transferred | 8 | 20 MHz | 4096 | 126 | 5 MHz | 14 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, PLASTIC, DIP-16 | compliant | EAR99 | 8542.31.00.01 | NXP | DIP | 16 | ||||||||||
|
MC9RS08KA4CTG
Freescale Semiconductor
|
$0.6270 | Yes | Yes | Transferred | 8 | 20 MHz | 4096 | 126 | 5 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | compliant | EAR99 | 8542.31.00.01 | NXP | TSSOP | 16 | |||||||
|
C8051F855-C-IU
Silicon Laboratories Inc
|
$0.6289 | Yes | End Of Life | 8 | 25 MHz | 2048 | 25 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.6 V | 2.2 V | e3 | 2 | 260 | 40 | 24 | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 |