RF Cable Assemblies SMA St Plug to St Plug RG-316/U 12inRoHS:
Compliant
pbFree:Pb-FreeMin Qty:1Package Multiple:1Container:Each135101-01-12.00 Part Details
RF Cable Assemblies SMA St Jack to R/A Plug RG-316/U 36inRoHS:
Compliant
pbFree:Pb-FreeMin Qty:1Package Multiple:1Container:Each135104-01-36.00 Part Details
RF Cable Assemblies SMA St Jack to R/A Plug RG-316/U 6inRoHS:
Compliant
pbFree:Pb-FreeMin Qty:25Package Multiple:1Container:Each135104-01-06.00 Part Details
Key Specifications, Generic Name: RG316, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 69 %, Jacket Diameter: 0.102 in, Jacket Material: FEP, No. of Shields: 1, Attenuation at 1 Ghz.: 38 dB, Frequency, Max: 3 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Coax Type: Coax. Flexible RG316 Coax Cable Single Shielded with Tan FEP Jacket. RG316/U part number from Pasternack is a RG316 coax cable that is flexible. Pasternack RG316 flexible coax cable is 50 Ohm and has a PTFE dielectric. Our RG316 coax is constructed with a 0.102 jacket made of FEP. RG316 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 3 GHz. RG316 coax cable has an attenuation at 1 GHz of 38 dB. Pasternack RG316 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG316 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG316 or other coax can be built and shipped same day as well.Min Qty:1Package Multiple:1RG316/U Part Details
Key Specifications, Generic Name: RG316, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 69 %, Jacket Diameter: 0.102 in, Jacket Material: FEP, No. of Shields: 1, Attenuation at 1 Ghz.: 38 dB, Frequency, Max: 3 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Coax Type: Coax. Flexible RG316 Coax Cable Single Shielded with Tan FEP Jacket. RG316/U-BULK part number from Pasternack is a RG316 coax cable that is flexible. Pasternack RG316 flexible coax cable is 50 Ohm and has a PTFE dielectric. Our RG316 coax is constructed with a 0.102 jacket made of FEP. RG316 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 3 GHz. RG316 coax cable has an attenuation at 1 GHz of 38 dB. Pasternack RG316 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG316 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG316 or other coax can be built and shipped same day as well.Min Qty:1Package Multiple:1RG316/U-BULK Part Details