Part Details for 172165 by Amphenol Corporation
Results Overview of 172165 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
172165 Information
172165 by Amphenol Corporation is an RF N Connector.
RF N Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-111721650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 72 position, 2.54mm (0.100in) pitch |
Price & Stock for 172165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172165
|
Avnet Americas | Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 172165) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$5.0880 / $7.2226 | Buy Now |
DISTI #
523-172165
|
Mouser Electronics | RF Connectors / Coaxial Connectors N BLKHEAD CRIMP JACK 316 DOUBLE BRAID RoHS: Compliant | 393 |
|
$7.1800 / $10.7200 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 20 |
|
$11.4900 / $12.9263 | Buy Now | |
DISTI #
172165
|
TTI | RF Connectors / Coaxial Connectors N BLKHEAD CRIMP JACK 316 DOUBLE BRAID pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 387 In Stock |
|
$6.2000 / $10.6100 | Buy Now |
DISTI #
172165
|
Avnet Abacus | Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold (Alt: 172165) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 172165
172165 CAD Models
172165 Part Data Attributes
|
172165
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
172165
Amphenol Corporation
RF N Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.867 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-316/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 1 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |