Part Details for RG316/U by Pasternack Enterprises
Results Overview of RG316/U by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft | |
CO-316SMAX200-005 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-005 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 5ft |
Price & Stock for RG316/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK7250
|
Newark | Rg316/U Coax |Pasternack Enterprises RG316/U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RG316/U
|
Pasternack Enterprises US | Key Specifications, Generic Name: RG316, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 69 %, Jacket Diameter: 0.102 in, Jacket Material: FEP, No. of Shields: 1, Attenuation at 1 Ghz.: 38 dB, Frequency, Max: 3 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Coax Type: Coax. Flexible RG316 Coax Cable Single Shielded with Tan FEP Jacket. RG316/U part number from Pasternack is a RG316 coax cable that is flexible. Pasternack RG316 flexible coax cable is 50 Ohm and has a PTFE dielectric. Our RG316 coax is constructed with a 0.102 jacket made of FEP. RG316 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 3 GHz. RG316 coax cable has an attenuation at 1 GHz of 38 dB. Pasternack RG316 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG316 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG316 or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 25931 |
|
$3.5200 / $4.0900 | Buy Now |
Part Details for RG316/U
RG316/U CAD Models
RG316/U Part Data Attributes
|
RG316/U
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
RG316/U
Pasternack Enterprises
RG316/U BULK COAXIAL CABLE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Application | HIGH TEMPERATURE APPLICATION | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 2.59 mm | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
Length | 0.098 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 900 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |