Programmable Ldo Voltage Regulator, 5V/1.25V To 29V, 8-Dip, Output Type:Adjustable, Input Voltage Min:-, Input Voltage Max:30V, No. Of Outputs:1Outputs, Output Voltage - Nom:-, Output Voltage Min:1.25V, Output Voltage Max:5.05V Rohs Compliant: Yes |Onsemi LP2951CNGRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:BulkLP2951CNG Part Details
Ic, Ldo Volt Reg, 3V, 0.1A, 8-Dip, Primary Input Voltage:30V, Output Voltage Fixed:3V, Dropout Voltage Vdo:350Mv, No. Of Pins:8, Output Current:100Ma, Operating Temperature Range:-40°C To +125°C, Input Voltage Primary Max:30V Rohs Compliant: Yes |Onsemi LP2951CN-3.0GRoHS:
Compliant
Min Qty:700Package Multiple:1Date Code:0Container:BulkLP2951CN-3.0G Part Details
Adjustable Ldo Voltage Regulator, 1.24V To 29V 0.1A 8-Dip, Output Type:Adjustable, Input Voltage Min:2.3V, Input Voltage Max:30V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.24V, Adjustable Output Voltage Max:29V Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2951CN/NOPBRoHS:
Compliant
Min Qty:720Package Multiple:1Date Code:1Container:BulkLP2951CN/NOPB Part Details