Part Details for LP2951CN-3.0G by onsemi
Overview of LP2951CN-3.0G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2951CN-3.0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3009
|
Newark | Ic, Ldo Volt Reg, 3V, 0.1A, 8-Dip, Primary Input Voltage:30V, Output Voltage Fixed:3V, Dropout Voltage Vdo:350Mv, No. Of Pins:8, Output Current:100Ma, Operating Temperature Range:-40°C To +125°C, Input Voltage Primary Max:30V Rohs Compliant: Yes |Onsemi LP2951CN-3.0G Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73AK2311
|
Newark | Ldo Voltage Regulators |Onsemi LP2951CN-3.0G Min Qty: 1110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.3760 | Buy Now |
DISTI #
LP2951CN-3.0G
|
Avnet Americas | LDO Regulator Pos 3V 0.1A 8-Pin PDIP Rail - Rail/Tube (Alt: LP2951CN-3.0G) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 6200 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
|
Rochester Electronics | LP2951 - Fixed/Adjustable Positive LDO Regulator, 2.928V Min, 3.072V Max, 0.45V Dropout, PDIP8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 7198 |
|
$0.2797 / $0.3290 | Buy Now |
DISTI #
LP2951CN-3.0G
|
Avnet Americas | LDO Regulator Pos 3V 0.1A 8-Pin PDIP Rail - Rail/Tube (Alt: LP2951CN-3.0G) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 6200 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
|
Flip Electronics | Stock, ship today | 6200 |
|
$0.1900 | RFQ |
Part Details for LP2951CN-3.0G
LP2951CN-3.0G CAD Models
LP2951CN-3.0G Part Data Attributes:
|
LP2951CN-3.0G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LP2951CN-3.0G
onsemi
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.0 V; 1.0%, 8 LEAD PDIP, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 LEAD PDIP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.006% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.072 V | |
Output Voltage1-Min | 2.928 V | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Max | 29 V | |
Output Voltage2-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.4% | |
Width | 7.62 mm |
Alternate Parts for LP2951CN-3.0G
This table gives cross-reference parts and alternative options found for LP2951CN-3.0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951CN-3.0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951CN-3.0G | Fixed/Adjustable Positive LDO Regulator, 2.928V Min, 3.072V Max, 0.45V Dropout, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | LP2951CN-3.0G vs LP2951CN-3.0G |