Part Details for LP2951CN-3.0 by onsemi
Overview of LP2951CN-3.0 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LP2951CN-3.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LP2951 - Fixed Positive LDO Regulator, 3V, 0.45V Dropout, BIPolar, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$0.4351 / $0.5119 | Buy Now |
Part Details for LP2951CN-3.0
LP2951CN-3.0 CAD Models
LP2951CN-3.0 Part Data Attributes
|
LP2951CN-3.0
onsemi
Buy Now
Datasheet
|
Compare Parts:
LP2951CN-3.0
onsemi
3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.006% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.072 V | |
Output Voltage1-Min | 2.928 V | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Max | 29 V | |
Output Voltage2-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.4% | |
Width | 7.62 mm |
Alternate Parts for LP2951CN-3.0
This table gives cross-reference parts and alternative options found for LP2951CN-3.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951CN-3.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951CN-3.0/NOPB | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDIP8, PLASTIC, DIP-8, Fixed Positive Single Output LDO Regulator | Texas Instruments | LP2951CN-3.0 vs LP2951CN-3.0/NOPB |
LP2951ACN-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LP2951CN-3.0 vs LP2951ACN-3.0 |
LP2951CN-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LP2951CN-3.0 vs LP2951CN-3.0 |
LP2951CN-3.0/NOPB | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDIP8, PLASTIC, DIP-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951CN-3.0 vs LP2951CN-3.0/NOPB |
LP2951ACN-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDIP8, PLASTIC, DIP-8 | onsemi | LP2951CN-3.0 vs LP2951ACN-3.0 |
LP2951ACN-3.0/NOPB | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDIP8, PLASTIC, DIP-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951CN-3.0 vs LP2951ACN-3.0/NOPB |
LP2951ACN-3.0 | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, BIPolar, PDIP8 | National Semiconductor Corporation | LP2951CN-3.0 vs LP2951ACN-3.0 |
LP2951ACN-3.0G | LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.0 V; 0.5%, 8 LEAD PDIP, 50-TUBE | onsemi | LP2951CN-3.0 vs LP2951ACN-3.0G |
LP2951CN-3.0 | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, BIPolar, PDIP8 | National Semiconductor Corporation | LP2951CN-3.0 vs LP2951CN-3.0 |