Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.
No results were found for FR1K-TP.
Similar Parts
Results for a part that might be similar to "FR1K-TP": FR1K Note: This part list is based upon the part number. Please verify all specifications of the parts below.
Trimmer Open Type : Single-Turn/Bulk Rohs Compliant: Yes |Tt Electronics/bi Technologies 37FR1KLFRoHS:
Compliant
Min Qty:8000Package Multiple:1Date Code:0Container:Bulk37FR1KLF Part Details
Potentiometer, Knob, 1K, 30Mm, Product Range:Rmq-Titan M30 Series, For Use With:Eaton Rmq-Titan M30 Series Potentiometer Joystick Switches, Ip/Nema Rating:Ip66, Nema 1, 3R, 4X, 12, 13 Rohs Compliant: No |Eaton Cutler Hammer M30C-FR1KRoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkM30C-FR1K Part Details
Power Supply, 1500W, 24V Rohs Compliant: Yes |Xp Power GFR1K5PS24RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkGFR1K5PS24 Part Details
Power Supply, 1500W, 48V Rohs Compliant: Yes |Xp Power GFR1K5PS48RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkGFR1K5PS48 Part Details
Gfr1K5Rack01. 1U Rack To Parallel Up To 4 Gfr1K5 12 V Or 24 V Power Rohs Compliant: Yes |Xp Power GFR1K5RACK01RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkGFR1K5RACK01 Part Details
Potentiometer Suitable For Rmq-Titan M30/Cooper Bussmann |Eaton Bussmann M30C-FR1K-BLANKRoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkM30C-FR1K-BLANK Part Details
Cable Actuated Position Sensor Linear 1kOhm Potentiometer Output 125-Inch Stroke 30V Analog Flange Mount - Bulk (Alt: 04-1006-0370)Min Qty:1Package Multiple:1Container:BulkPT5A-125-S47-FR-1K-M... Part Details
Cable Actuated Position Sensor Linear 1kOhm Potentiometer Output 30-Inch Stroke 30V Analog Flange Mount - Bulk (Alt: 04-1006-1467)Min Qty:1Package Multiple:1Container:BulkPT5A-30-S47-FR-1K-C2... Part Details
Cable Actuated Position Sensor Linear 1kOhm Potentiometer Output 50-Inch Stroke 30V Analog Flange Mount - Bulk (Alt: 04-1006-0404)Min Qty:1Package Multiple:1Container:BulkPT5A-50-S47-FR-1K-M6... Part Details
MANIFOLD, ZK SERIES | SMC Corporation ZKM06L-FR/1K66RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:5 Weeks, 0 DaysContainer:BulkZKM06L-FR/1K66 Part Details
Surface Mount Super Fast Recovery Rectifier - 7IN. REEL. Package Type: SMAF-CRoHS:
Compliant
Min Qty:3000Package Multiple:3000Container:ReelFR1KAFC_R2 Part Details
L-com's CA-400UF Ultra Flex coax cable is deal for indoor or outdoor applications that require maximum flexibility due to curves, bends and twists. In addition these cables have excellent low loss characteristics. The CA-400UF low loss cable is a high performance alternative to Times Microwave LMR®-400UF and TerraWave® TWS-400UF. See data sheet and drawing for additional information and complete specifications.Min Qty:1Package Multiple:1CA-400UF-R1K Part Details