Part Details for M30C-FR1K by Eaton Corporation
Overview of M30C-FR1K by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M30C-FR1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-M30C-FR1K
|
Mouser Electronics | Potentiometers POTENTIOMETER, 30MM FLAT 1K | 0 |
|
$206.7500 / $216.8000 | Order Now |
DISTI #
M30C-FR1K
|
TME | Potentiometer, 30mm, RMQ-Titan, -25÷70°C, Ø30.5mm, IP66, 1kΩ Min Qty: 1 | 1 |
|
$60.9000 / $72.1800 | Buy Now |