FR1KAFC_R1_00001

Overview of FR1KAFC_R1_00001 by PanJit Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

Price & Stock for FR1KAFC_R1_00001 by PanJit Group

Part # Manufacturer Description Stock Price Buy
DISTI # 3757-FR1KAFC_R1_00001CT-ND
DigiKey SURFACE MOUNT FAST RECOVERY RECT Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.2200
  • 120,000 $0.0387
$0.0387 / $0.2200 Buy Now

CAD Models for FR1KAFC_R1_00001 by PanJit Group
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR1KAFC_R1_00001 by PanJit Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR1KAFC_R1_00001 by PanJit Group

Select Manufacturer
Which Manufacturer of FR1KAFC_R1_00001 would you like to use for your alert(s)?
  • Please alert me when FR1KAFC_R1_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR1KAFC_R1_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR1KAFC_R1_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR1KAFC_R1_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR1KAFC_R1_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR1KAFC_R1_00001 by PanJit Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: