Triac, 8A, 600V, To-252, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):8A, Triac Case Style:To-252, Gate Trigger Current Max (Qi), Igt:70Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Power:5W, Peak Non Rohs Compliant: Yes |Ween Semiconductors BT137S-600,118Min Qty:1Package Multiple:1Date Code:0Container:BulkBT137S-600,118 Part Details
Triac, 8A, 600V, To-252, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):8A, Triac Case Style:To-252, Gate Trigger Current Max (Qi), Igt:25Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Power:5W, Peak Non Rohs Compliant: Yes |Ween Semiconductors BT137S-600E,118Min Qty:1Package Multiple:1Date Code:0Container:BulkBT137S-600E,118 Part Details
Triac, 600V, 8A, Peak Repetitive Off State Voltage:600V, On State Rms Current:8A, Triac Case Style:Sot-428, Gate Trigger Voltage Max:1.5V, Peak Non Repetitive Surge Current:65A, Holding Current Max:20Ma, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Nxp BT137S-600E,118Min Qty:7500Package Multiple:1Date Code:0Container:Cut TapeBT137S-600E,118 Part Details
Triac, Full Reel, Peak Repetitive Off State Voltage:600V, On State Rms Current:8A, Triac Case Style:Sot-428, Gate Trigger Voltage Max:1.5V, Peak Non Repetitive Surge Current:65A, Holding Current Max:10Ma, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Nxp BT137S-600D,118Min Qty:7500Package Multiple:1Date Code:0Container:ReelBT137S-600D,118 Part Details
Triac, 600V, 8A, Sot-428, Peak Repetitive Off State Voltage:600V, On State Rms Current:8A, Triac Case Style:Sot-428, Gate Trigger Voltage Max:1.5V, Peak Non Repetitive Surge Current:65A, Holding Current Max:10Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Nxp BT137S-600D,118Min Qty:7500Package Multiple:1Date Code:0Container:Cut TapeBT137S-600D,118 Part Details