Datasheets
BT137S-600E,118 by:

BT137S-600E

Part Details for BT137S-600E,118 by NXP Semiconductors

Overview of BT137S-600E,118 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Automotive

Price & Stock for BT137S-600E,118

Part # Distributor Description Stock Price Buy
DISTI # 75R4716
Newark Triac, 600V, 8A, Peak Repetitive Off State Voltage:600V, On State Rms Current:8A, Triac Case Style:Sot-428, Gate Trigger Voltage Max:1.5V, Peak Non Repetitive Surge Current:65A, Holding Current Max:20Ma, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Nxp BT137S-600E,118 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now

Part Details for BT137S-600E,118

BT137S-600E,118 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BT137S-600E,118 Part Data Attributes

BT137S-600E,118 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BT137S-600E,118 NXP Semiconductors BT137S-600E
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code DPAK
Package Description PLASTIC, SC-63, DPAK-3
Pin Count 3
Manufacturer Package Code SOT428
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection MAIN TERMINAL 2
Configuration SINGLE
DC Gate Trigger Current-Max 10 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 20 mA
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Leakage Current-Max 0.5 mA
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
RMS On-state Current-Max 8 A
Repetitive Peak Off-state Leakage Current-Max 500 µA
Repetitive Peak Off-state Voltage 600 V
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC

Alternate Parts for BT137S-600E,118

This table gives cross-reference parts and alternative options found for BT137S-600E,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT137S-600E,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BT137S-600E 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-252AA, SC-63, TO-252, DPAK-3/2 WeEn Semiconductor Co Ltd BT137S-600E,118 vs BT137S-600E
BT137S-600 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 NXP Semiconductors BT137S-600E,118 vs BT137S-600
BT137S-600F-T 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 NXP Semiconductors BT137S-600E,118 vs BT137S-600F-T
BT137S-600E-T 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 NXP Semiconductors BT137S-600E,118 vs BT137S-600E-T
BT137S-600G 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 NXP Semiconductors BT137S-600E,118 vs BT137S-600G
BT137S-600F 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-252AA, SC-63, TO-252, DPAK-3/2 WeEn Semiconductor Co Ltd BT137S-600E,118 vs BT137S-600F
BT137S-600-T 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 NXP Semiconductors BT137S-600E,118 vs BT137S-600-T
BT137S-600D,118 BT137S-600D NXP Semiconductors BT137S-600E,118 vs BT137S-600D,118
BT137S-600G,118 BT137S-600G NXP Semiconductors BT137S-600E,118 vs BT137S-600G,118
BT137S-600D-T 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 NXP Semiconductors BT137S-600E,118 vs BT137S-600D-T
Part Number Description Manufacturer Compare
BTA312-600B 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BT137S-600E,118 vs BTA312-600B
BT136-600,127 BT136-600 NXP Semiconductors BT137S-600E,118 vs BT136-600,127
BTA212X-600F,127 BTA212X-600F NXP Semiconductors BT137S-600E,118 vs BTA212X-600F,127
BT137-600G 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 NXP Semiconductors BT137S-600E,118 vs BT137-600G
BT134-600E 600V, 4A, TRIAC, PLASTIC PACKAGE-3 NXP Semiconductors BT137S-600E,118 vs BT134-600E
BT137S-600D 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 NXP Semiconductors BT137S-600E,118 vs BT137S-600D
BT134-600G 600V, 4A, TRIAC, PLASTIC PACKAGE-3 NXP Semiconductors BT137S-600E,118 vs BT134-600G
BT137X-800E,127 BT137X-800E NXP Semiconductors BT137S-600E,118 vs BT137X-800E,127
BT138X-800 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 NXP Semiconductors BT137S-600E,118 vs BT138X-800
BTA208X-600E 600V, 8A, TRIAC, TO-220AB, PLASTIC, TO-220, FULLPACK-3 NXP Semiconductors BT137S-600E,118 vs BTA208X-600E

BT137S-600E,118 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BT137S-600E,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BT137S-600E,118 by NXP Semiconductors

  • Please alert me when BT137S-600E,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BT137S-600E,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BT137S-600E,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BT137S-600E,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BT137S-600E,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BT137S-600E,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: