Part Details for BT137S-600G by Luguang Electronic Technology Co Ltd
Overview of BT137S-600G by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
335-600G-F63 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, right, G-Key, 3.55mm, Header |
Price & Stock for BT137S-600G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT137S-600G-LGE
|
TME | Triac, 600V, 8A, TO252, Igt: 50mA, Ufmax: 1.7V Min Qty: 1 | 0 |
|
$0.1730 / $0.6650 | RFQ |