Filter Your Search
1 - 4 of 4 results
|
YS05S10-0G
Bel Power Solutions
|
$13.5127 | Yes | Transferred | 5 V | 5.5 V | 3 V | 10 A | NO | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 94.5 % | 36 W | R-XDMA-X6 | e4 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 13.46 mm | 33.02 mm | POWER-ONE INC | MODULE | , | 6 | unknown | EAR99 | |||||||||||
|
YS05S10-0
Bel Power Solutions
|
Check for Price | No | Transferred | 5 V | 5.5 V | 3 V | 10 A | NO | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 94.5 % | 36 W | R-XDMA-X6 | e4 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 13.46 mm | 33.02 mm | POWER-ONE INC | MODULE | , | 6 | unknown | EAR99 | |||||||||||
|
YS05S10-0
Bel Fuse
|
Check for Price | No | Active | 5 V | 5.5 V | 3 V | 752.5 mV | 3.63 V | 10 A | 1 | YES | YES | DATA CAPTURED FROM 300 LFM AIR FLOW | DC-DC REGULATED POWER SUPPLY MODULE | 94.5 % | 0.5 % | 1 | HYBRID | 36.3 W | R-XXMA-B6 | e4 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GOLD OVER NICKEL | BUTT | UNSPECIFIED | 13.46 mm | 33.02 mm | 7.993 mm | BEL FUSE INC | PACKAGE-6 | unknown | EAR99 | |||||||
|
YS05S10-0G
Bel Fuse
|
Check for Price | Yes | Active | 5 V | 5.5 V | 3 V | 752.5 mV | 3.63 V | 10 A | 1 | YES | YES | DATA CAPTURED FROM 300 LFM AIR FLOW | DC-DC REGULATED POWER SUPPLY MODULE | 94.5 % | 0.5 % | 1 | HYBRID | 36.3 W | R-XXMA-B6 | e4 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GOLD OVER NICKEL | BUTT | UNSPECIFIED | 13.46 mm | 33.02 mm | 7.993 mm | BEL FUSE INC | , | compliant | EAR99 |