Part Details for YS05S10-0G by Bel Fuse
Overview of YS05S10-0G by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for YS05S10-0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YS05S10-0G
|
Avnet Americas | Module DC-DC 1-OUT 0.7525V to 3.63V 10A 36W 6-Pin SMD T/R - Bulk (Alt: YS05S10-0G) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5600 / $29.4500 | Buy Now |
DISTI #
YS05S10-0G
|
Avnet Abacus | Module DC-DC 1-OUT 0.7525V to 3.63V 10A 36W 6-Pin SMD T/R (Alt: YS05S10-0G) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for YS05S10-0G
YS05S10-0G CAD Models
YS05S10-0G Part Data Attributes:
|
YS05S10-0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
YS05S10-0G
Bel Fuse
DC-DC Regulated Power Supply Module, 36W, MODULE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | DATA CAPTURED FROM 300 LFM AIR FLOW | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 94.5% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXMA-B6 | |
JESD-609 Code | e4 | |
Length | 33.02 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.7525 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.993 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | BUTT | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 36.3 W | |
Trim/Adjustable Output | YES | |
Width | 13.46 mm |
Alternate Parts for YS05S10-0G
This table gives cross-reference parts and alternative options found for YS05S10-0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YS05S10-0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YS05S10-0 | DC-DC Regulated Power Supply Module, 36W, MODULE-6 | Bel Fuse | YS05S10-0G vs YS05S10-0 |