Filter Your Search
1 - 10 of 154 results
|
UT-1/23.16OHMS1%
Riedon
|
Check for Price | Yes | Active | 3.16 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 | NO | 29 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | WIRE | 500 µm | 25.4 mm | 2.4 mm | 8.4 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||
|
UT-1/238.8OHMS0.02%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 38.8 Ω | 0.02 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 29 V | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 500 µm | 25.4 mm | 2 mm | 8.4 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
UT-1/2365OHMS0.01%
Riedon
|
Check for Price | Yes | Active | 365 Ω | 0.01 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 | NO | 29 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 25.4 mm | 2.4 mm | 8.4 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||
|
UT-1/23.92OHMS1%
Riedon
|
Check for Price | Yes | Active | 3.92 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 | NO | 29 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | WIRE | 500 µm | 25.4 mm | 2.4 mm | 8.4 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||
|
UT-1/23.3KOHMS10%
Riedon
|
Check for Price | Yes | Active | 3.3 kΩ | 10 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 | NO | 29 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 25.4 mm | 2.4 mm | 8.4 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||
|
UT-1/23.79OHMS0.01%
Riedon
|
Check for Price | Yes | Active | 3.79 Ω | 0.01 % | 750 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 | NO | 29 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 25.4 mm | 2.4 mm | 8.4 mm | RIEDON INC | AXIAL LEADED | compliant | |||||
|
UT-1/23.48KOHMS1%
Riedon
|
Check for Price | Yes | Active | 3.48 kΩ | 1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 | NO | 29 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | WIRE | 500 µm | 25.4 mm | 2.4 mm | 8.4 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||
|
UT-1/2392OHMS1%
Riedon
|
Check for Price | Yes | Active | 392 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 | NO | 29 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | WIRE | 500 µm | 25.4 mm | 2.4 mm | 8.4 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||
|
UT-1/2383OHMS0.01%
Riedon
|
Check for Price | Yes | Active | 383 Ω | 0.01 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 | NO | 29 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 25.4 mm | 2.4 mm | 8.4 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||
|
UT-1/233.2OHMS1%
Riedon
|
Check for Price | Yes | Active | 33.2 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 | NO | 29 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | WIRE | 500 µm | 25.4 mm | 2.4 mm | 8.4 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |