Parametric results for: ut123k32jtr under Wire Wound Resistors

Filter Your Search

1 - 10 of 9,606,234 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCKNP01SJ010KA10
SPC Multicomp
$0.0147 Active 100 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm MULTICOMP PRO AXIAL LEADED unknown RES, 0R1, 5%, 1W, AXIAL, WIREWOUND Multicomp Pro 2024-01-18 06:25:24 4.54
MCKNP03WJ050JAA9
SPC Multicomp
$0.0147 Active 5 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 750 µm 28 mm 6.5 mm 17.5 mm MULTICOMP PRO AXIAL LEADED unknown Through Hole Resistor, 5 ohm, MCKNP, 3 W, ± 5%, Axial Leaded Multicomp Pro 2024-07-22 06:20:42 4.54
CW001560R0JE70
Vishay Intertechnologies
$0.0147 Yes Active 560 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 23.664 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 508 µm 38.1 mm 2.39 mm 10.31 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant 4.54 Military: -65C to +250C RoHS 2 (2015/863/EU) 2018-01-15 e DRC Conflict Free CMRT V6.31
MCKNP05SJ0470AA9
SPC Multicomp
$0.0169 Active 47 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 750 µm 28 mm 6.5 mm 17.5 mm MULTICOMP PRO AXIAL LEADED unknown RES, 47R, 5%, 5W, AXIAL, WIREWOUND Multicomp Pro 2023-10-11 06:25:19 4.54 [object Object],[object Object],[object ... more
MCKNP05SJ0560AA9
SPC Multicomp
$0.0232 Active 56 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 750 µm 28 mm 6.5 mm 17.5 mm MULTICOMP PRO AXIAL LEADED unknown RES, 56R, 5%, 5W, AXIAL, WIREWOUND Multicomp Pro 2024-01-16 12:43:07 4.54 [object Object],[object Object],[object ... more
MCKNP03UJ050KB00
SPC Multicomp
$0.0339 Yes Active 500 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO e3 275 °C Tubular 2 TUBULAR PACKAGE BULK Tin (Sn) WIRE 700 µm 28 mm 5.5 mm 13.5 mm MULTICOMP PRO AXIAL LEADED unknown RES, 0R5, 5%, 3W, AXIAL, WIREWOUND Multicomp Pro 2024-01-18 06:25:29 4.54 RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more
MCKNP02SJ010JA10
SPC Multicomp
$0.0371 Active 1 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm MULTICOMP PRO AXIAL LEADED unknown RES, 1R, 5%, 2W, AXIAL, WIREWOUND Multicomp Pro 2024-01-16 12:43:07 4.54 [object Object],[object Object],[object ... more
MCKNP02SJ022KA10
SPC Multicomp
$0.0371 Active 220 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm MULTICOMP PRO AXIAL LEADED unknown RES, 0R22, 5%, 2W, AXIAL, WIREWOUND Multicomp Pro 2024-01-18 06:25:29 4.54 [object Object],[object Object],[object ... more
DB4U0000000000D500
Vishay Intertechnologies
$0.0376 Yes Yes Active THROUGH HOLE MOUNT JUMPER WIRE WOUND RATED CURRENT: 12A NO e3 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT unknown Metal Film Resistors - Through Hole 12A 2.5mohm Jumper, Wire Bridges Vishay 2023-09-12 09:20:08 4.54 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more EAR99
KNP01SJ0390A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0384 Yes Active 39 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V Tubular 2 AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant 4.54 RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.22 [object Object],[object Object]