Parametric results for: tms320c5532a10 under Digital Signal Processors

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: tms320c5532a
Select parts from the table below to compare.
Compare
Compare
TMS320C5532AZAY05
Texas Instruments
$2.2367 Yes Yes Active 16 32768 12 MHz 4 YES 1.05 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO YES FIXED POINT NO MULTIPLE YES 16 2 16 8 MROM 1.15 V 998 mV COMMERCIAL S-PBGA-B144 e1 3 70 °C -10 °C 260 30 144 PLASTIC/EPOXY LFBGA BGA144,14X14,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.4 mm 12 mm 12 mm TEXAS INSTRUMENTS INC LFBGA, BGA144,14X14,32 compliant 3A991.A.2 8542.31.00.01 2020-05-23 Texas Instruments
TMS320C5532AZAY10
Texas Instruments
$2.4609 Yes Yes Active 16 32768 12 MHz 4 YES 1.3 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS IT ALSO OPERATES AT 1.05 V AT 50 MHZ NO YES FIXED POINT NO MULTIPLE YES 16 2 16 8 MROM 1.43 V 1.24 V COMMERCIAL S-PBGA-B144 e1 3 70 °C -10 °C 260 30 144 PLASTIC/EPOXY LFBGA BGA144,14X14,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.4 mm 12 mm 12 mm TEXAS INSTRUMENTS INC LFBGA, BGA144,14X14,32 compliant 3A991.A.2 8542.31.00.01 2020-05-23 Texas Instruments
TMS320C5532AZAYA05
Texas Instruments
$2.6836 Yes Yes Active 16 32768 12 MHz 4 YES 1.05 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO YES FIXED POINT NO MULTIPLE YES 16 2 16 8 MROM 1.15 V 998 mV INDUSTRIAL S-PBGA-B144 e1 3 85 °C -40 °C 260 30 144 PLASTIC/EPOXY LFBGA BGA144,14X14,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.4 mm 12 mm 12 mm TEXAS INSTRUMENTS INC LFBGA, BGA144,14X14,32 compliant 3A991.A.2 8542.31.00.01 2020-05-23 Texas Instruments
TMS320C5532AZAYA10
Texas Instruments
$2.9081 Yes Yes Active 16 32768 12 MHz 4 YES 1.3 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS IT ALSO OPERATES AT 1.05 V AT 50 MHZ NO YES FIXED POINT NO MULTIPLE YES 16 2 16 8 MROM 1.43 V 1.24 V INDUSTRIAL S-PBGA-B144 e1 3 85 °C -40 °C 260 30 144 PLASTIC/EPOXY LFBGA BGA144,14X14,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.4 mm 12 mm 12 mm TEXAS INSTRUMENTS INC LFBGA, BGA144,14X14,32 compliant 3A991.A.2 8542.31.00.01 2020-05-23 Texas Instruments
TMS320C5532AZHHA05
Texas Instruments
Check for Price Yes Yes Obsolete 16 32768 12 MHz 4 YES 1.05 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO YES FIXED POINT NO MULTIPLE YES 16 2 8 8 MROM 1.15 V 998 mV INDUSTRIAL S-PBGA-B144 Not Qualified e1 3 85 °C -40 °C 260 30 144 PLASTIC/EPOXY BGA BGA144,14X14,32 SQUARE GRID ARRAY TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 12 mm 12 mm TEXAS INSTRUMENTS INC BGA-144 compliant 3A991.A.2 8542.31.00.01 Texas Instruments BGA 144
TMS320C5532AZHH10
Texas Instruments
Check for Price Yes Yes Obsolete 16 32768 12 MHz 4 YES 1.3 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS IT ALSO OPERATES AT 1.05 V AT 50 MHZ NO YES FIXED POINT NO MULTIPLE YES 16 2 8 8 MROM 1.43 V 1.24 V COMMERCIAL S-PBGA-B144 Not Qualified e1 3 70 °C -10 °C 260 30 144 PLASTIC/EPOXY BGA BGA144,14X14,32 SQUARE GRID ARRAY TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 12 mm 12 mm TEXAS INSTRUMENTS INC BGA-144 compliant 3A991.A.2 8542.31.00.01 Texas Instruments BGA 144
TMS320C5532AZHHA10
Texas Instruments
Check for Price Yes Yes Obsolete 16 32768 12 MHz 4 YES 1.3 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS IT ALSO OPERATES AT 1.05 V AT 50 MHZ NO YES FIXED POINT NO MULTIPLE YES 16 2 8 8 MROM 1.43 V 1.24 V INDUSTRIAL S-PBGA-B144 Not Qualified e1 3 85 °C -40 °C 260 30 144 PLASTIC/EPOXY BGA BGA144,14X14,32 SQUARE GRID ARRAY TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 12 mm 12 mm TEXAS INSTRUMENTS INC BGA-144 compliant 3A991.A.2 8542.31.00.01 Texas Instruments BGA 144
TMS320C5532AZHH05
Texas Instruments
Check for Price Yes Yes Obsolete 16 32768 12 MHz 4 YES 1.05 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO YES FIXED POINT NO MULTIPLE YES 16 2 8 8 MROM 1.15 V 998 mV COMMERCIAL S-PBGA-B144 Not Qualified e1 3 70 °C -10 °C 260 30 144 PLASTIC/EPOXY BGA BGA144,14X14,32 SQUARE GRID ARRAY TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 12 mm 12 mm TEXAS INSTRUMENTS INC BGA, BGA144,14X14,32 compliant 3A991.A.2 8542.31.00.01 Texas Instruments BGA 144