Part Details for TMS320C5532AZAY10 by Texas Instruments
Overview of TMS320C5532AZAY10 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C5532AZAY10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMS320C5532AZAY10-ND
|
DigiKey | IC DSP FIXED-POINT 144BGA Min Qty: 320 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5277 | Buy Now |
DISTI #
595-S320C5532AZAY10
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 100MHz 144-NFBGA -10 to 70 RoHS: Compliant | 3840 |
|
$3.3500 / $5.0600 | Buy Now |
|
Ameya Holding Limited | 2815 |
|
RFQ |
Part Details for TMS320C5532AZAY10
TMS320C5532AZAY10 CAD Models
TMS320C5532AZAY10 Part Data Attributes
|
TMS320C5532AZAY10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C5532AZAY10
Texas Instruments
Low power C55x fixed point DSP- up to 100MHz 144-NFBGA -10 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFBGA, BGA144,14X14,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2020-05-23 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES AT 1.05 V AT 50 MHZ | |
Address Bus Width | ||
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 2 | |
Number of Terminals | 144 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.43 V | |
Supply Voltage-Min | 1.24 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C5532AZAY10
This table gives cross-reference parts and alternative options found for TMS320C5532AZAY10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C5532AZAY10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C5532AZAYA10 | Low power C55x fixed point DSP- up to 100MHz 144-NFBGA -40 to 85 | Texas Instruments | TMS320C5532AZAY10 vs TMS320C5532AZAYA10 |