Filter Your Search
1 - 10 of 341 results
|
TL1240NQ1JBLK
E-Switch Inc
|
$0.6296 | Active | E-SWITCH INC | unknown | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||
|
TL1240NQ
E-Switch Inc
|
$0.6600 | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.05 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 250 µm | SILVER | SILVER | 4 | NO | SOLDER | 0.094 inch | 6 mm | 4.8 mm | 6 mm | 0.138 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.90.40 | ||||||||||||||||
|
TL1240GQ2JBLK
E-Switch Inc
|
$0.8258 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYBUTYLENE TEREPHTHALATE | 250 µm | STAINLESS STEEL | SILVER | POLYOXYMETHYLENE | GREEN LED | 6 | NO | BRASS | SOLDER | 6 mm | 4.8 mm | 6 mm | 0.138 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.90.40 | |||||||||||
|
TL1220R1BBBB-HALO
E-Switch Inc
|
$0.9891 | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | ROUND TYPE | BLUE COLOR LED | 1X1 | 0.05A@12VDC | 500VAC V | 100 MΩ | 2.26 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | 200 µm | BLUE LED | TRAY | 7 | NO | SOLDER | 0.055 inch | 6 mm | 5.9 mm | 7.6 mm | 0.138 inch | E-SWITCH INC | compliant | E-Switch | ||||||||||||||
|
TL1240BICOLORGREENYELLOW
E-Switch Inc
|
$1.0000 | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | PUSHBUTTON | BLUE COLOR LED | 0.05A@12VDC | 250VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 254 µm | LED | 6 | NO | SOLDER | 0.094 inch | 5.9944 mm | 4.8006 mm | 5.9944 mm | 0.138 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
TL1220R2BBBRG-POWER
E-Switch Inc
|
$1.0000 | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | ROUND TYPE | 1X1 | 0.05A@12VDC | 500VAC V | 100 MΩ | 2.26 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | 200 µm | GREEN AND RED LED | TRAY | 7 | NO | SOLDER | 6 mm | 5.9 mm | 7.6 mm | 0.138 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.90.40 | |||||||||||||||
|
TL1250F180AQRCLR
E-Switch Inc
|
$1.0252 | Yes | Active | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||
|
TL1250F280ARN
E-Switch Inc
|
$1.2478 | Active | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 5 ms | 250VAC V | 100 MΩ | 3.43 N | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 200 µm | GOLD | GOLD | TRAY | 4 | NO | SOLDER | 7 mm | 10.3 mm | 6.8 mm | 0.126 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.90.40 | |||||||||||||||
|
TL1240GQ
E-Switch Inc
|
$1.3373 | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | GREEN COLOR LED | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYBUTYLENE TEREPHTHALATE | 250 µm | STAINLESS STEEL | SILVER | POLYOXYMETHYLENE | GREEN LED | 6 | NO | BRASS | SOLDER | 0.094 inch | 6 mm | 4.8 mm | 6 mm | 0.138 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.90.40 | ||||||||||
|
TL1240GQ1JCLR
E-Switch Inc
|
$1.3505 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYBUTYLENE TEREPHTHALATE | 250 µm | STAINLESS STEEL | SILVER | POLYOXYMETHYLENE | GREEN LED | 6 | NO | SILVER | BRASS | SOLDER | 6 mm | 4.8 mm | 6 mm | 0.138 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.90.40 |