Part Details for TL1250F280ARN by E-Switch Inc
Overview of TL1250F280ARN by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TL1250F280ARN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3803
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL1250F280ARN Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.7000 | Buy Now |
DISTI #
EG5458-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1088 In Stock |
|
$0.9545 / $1.8900 | Buy Now |
DISTI #
612-TL1250F280ARN
|
Mouser Electronics | Tactile Switches | 0 |
|
$0.9540 / $1.2200 | Order Now |
DISTI #
75064718
|
RS | TL1250F280ARN | E-Switch TL1250F280ARN RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 | RFQ |
|
Future Electronics | TL1250 Series 8.3 x 7 mm 50 mA 12 Vdc Right Angle PC Pin Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$0.9550 / $1.0900 | Buy Now |
DISTI #
TL1250F280ARN
|
TME | Microswitch TACT, SPST-NO x2, Pos: 2, 0.05A/12VDC, THT, none, 2.75N Min Qty: 800 | 0 |
|
$1.1900 | RFQ |
Part Details for TL1250F280ARN
TL1250F280ARN CAD Models
TL1250F280ARN Part Data Attributes:
|
TL1250F280ARN
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1250F280ARN
E-Switch Inc
Keypad Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.2 mm | |
Body Breadth | 7 mm | |
Body Height | 10.3 mm | |
Body Length or Diameter | 6.8 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | GOLD | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 3.43 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER |