Filter Your Search
1 - 4 of 4 results
|
TK11320CMIL
TOKO Inc
|
Check for Price | No | Obsolete | 14.5 V | 1.8 V | 2 V | 340 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 2.1 V | 1.9 V | R-PDSO-G6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 2.2 mm | 3.4 mm | 1.4 mm | TOKO INC | LSSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
TK11320CMIL-G
TOKO Inc
|
Check for Price | Yes | Obsolete | 14.5 V | 2 V | 105 mV | 380 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 2.06 V | 1.94 V | BIPOLAR | 3 % | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 950 µm | DUAL | TOKO INC | SOP, TSOP6,.11,37 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
TK11320CMILN
TOKO Inc
|
Check for Price | No | Obsolete | 14.5 V | 2.1 V | 2 V | 270 mV | 340 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 2.1 V | 1.9 V | BIPOLAR | 5 % | R-PDSO-G6 | e0 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 2.2 mm | 3.4 mm | 1.4 mm | TOKO INC | LSSOP, TSOP6,.11,37 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
TK11320CMIL
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | 14.5 V | 1.8 V | 2 V | 340 mA | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.122 % | 1 | 2.1 V | 1.9 V | 5 % | 150 °C | LSSOP | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | 950 µm | 2.2 mm | 3.4 mm | 1.4 mm | ASAHI KASEI MICRODEVICES CORP | LSSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |