Part Details for TK11320CMIL by Asahi Kasei Microsystems Corporation
Overview of TK11320CMIL by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TK11320CMIL
TK11320CMIL CAD Models
TK11320CMIL Part Data Attributes:
|
TK11320CMIL
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
TK11320CMIL
Asahi Kasei Microsystems Corporation
Fixed Positive LDO Regulator, 2V
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 14.5 V | |
Input Voltage-Min | 1.8 V | |
Length | 3.4 mm | |
Load Regulation-Max | 0.122% | |
Number of Functions | 1 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.34 A | |
Output Voltage1-Max | 2.1 V | |
Output Voltage1-Min | 1.9 V | |
Output Voltage1-Nom | 2 V | |
Package Code | LSSOP | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Terminal Pitch | 0.95 mm | |
Voltage Tolerance-Max | 5% | |
Width | 2.2 mm |