Filter Your Search
1 - 10 of 180 results
|
TIP127TU
Fairchild Semiconductor Corporation
|
$0.2000 | Yes | Yes | Transferred | 100 V | 5 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 1000 | 65 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | TO-220, 3 PIN | 3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | ||||||||||||
|
TIP127F
Continental Device India Ltd
|
$0.2073 | Yes | Active | 5 A | PNP | NO | DARLINGTON | 1000 | 65 W | 150 °C | CONTINENTAL DEVICE INDIA LTD | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
TIP127
onsemi
|
$0.3344 | Yes | Obsolete | 100 V | 5 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 1000 | 4 MHz | LEADFORM OPTIONS ARE AVAILABLE | 65 W | AMPLIFIER | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | ONSEMI | PLASTIC, CASE 221A-09, 3 PIN | not_compliant | EAR99 | 8541.29.00.95 | onsemi | |||||||||||
|
TIP127
SPC Multicomp
|
$0.3572 | Yes | Active | 100 V | 5 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 2 | 1000 | 65 W | AMPLIFIER | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MULTICOMP PRO | TO-220, 3 PIN | unknown | EAR99 | ||||||||||||||||||
|
TIP127G
onsemi
|
$0.3797 | Yes | Active | 100 V | 5 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 1000 | 4 MHz | LEADFORM OPTIONS ARE AVAILABLE | 65 W | AMPLIFIER | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3 LEAD STANDARD | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | 3 | 221A | not_compliant | EAR99 | 8541.29.00.95 | onsemi | ||||||
|
TIP127
STMicroelectronics
|
$0.4123 | Yes | Active | 100 V | 5 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 1000 | 65 W | 65 W | SWITCHING | SILICON | 4 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | 3 | not_compliant | EAR99 | 8541.29.00.95 | STMicroelectronics | |||||||||
|
TIP127FP
STMicroelectronics
|
$0.4920 | Yes | Yes | Obsolete | 100 V | 5 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 1000 | 2 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220FP, FULL PACK-3 | 3 | not_compliant | EAR99 | STMicroelectronics | |||||||||||
|
TIP127TU
onsemi
|
$0.5697 | Yes | Obsolete | 100 V | 5 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 1000 | 65 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220, 3 PIN | 340AT | not_compliant | EAR99 | onsemi | ||||||||||||||
|
TIP127-BP
Micro Commercial Components
|
$0.6064 | Yes | Yes | Obsolete | 100 V | 5 A | PNP | NO | SINGLE | 3 | 1 | 1000 | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | ||||||||||||
|
TIP127WD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 100 V | 5 A | PNP | NO | DARLINGTON | 3 | 1 | 1000 | 4 MHz | 75 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | 8541.29.00.95 |