Part Details for TIP127F by Continental Device India Ltd
Overview of TIP127F by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP127F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIP127F-CDI
|
TME | Transistor: PNP, bipolar, Darlington, 100V, 5A, 2/65W, TO220FP Min Qty: 1 | 1786 |
|
$0.2320 / $0.8000 | Buy Now |
Part Details for TIP127F
TIP127F CAD Models
TIP127F Part Data Attributes:
|
TIP127F
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
TIP127F
Continental Device India Ltd
Power Bipolar Transistor, 5A I(C), PNP,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 65 W | |
Surface Mount | NO |